G6S2FDC12BYOMZ
Omron ElectronicsSignal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S2FDC12BYOMZ
Alias/AKA:
G6S-2F-DC12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
The OMRON ELECTRONICS G6S-2F-DC12 is a compact signal relay that operates at 12VDC and is capable of handling up to 2A of current. This double pole double throw (DPDT) relay has a small footprint of just 14.8x9.2x9.2mm, making it ideal for space-constrained applications. Designed for surface mount technology (SMD), this relay is easy to install on circuit boards. With its reliable performance and compact design, the OMRON ELECTRONICS G6S-2F-DC12 is an excellent choice for electronic projects requiring signal switching capabilities.
Search Keywords:
G6S2FDC12BYOMZ
IN STOCK:
2,585
Ships today, if you order in
Manufacturer Stock:
7,000
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.523
$35.230
50
$2.156
$107.800
250
$2.059
$514.750
500
$2.020
$1,010.000
1,000
$1.981
$1,981.000
3,000
$1.961
$5,883.000
5,000
$1.941
$9,705.000
8,000
+
$1.922
$15,376.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
G6K-2F-DC12
Signal Relay 12VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
1-1634612-0
BNC HIGH PROFILE R/A INSULATED PCB SOCKET 50 OHM BLACK
G3VM-101HR1
Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.33VDC Input - 2A 0 to 100V Load...
2911-12-321
Reed Relays for ATE and RF 1 Form C, 12V
9081C-05-10
Reed Relays 5VDC 125Ohm 0.4A SPDT (22.6x7.5x8.25)mm THT Dry