Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-DC3
Alias/AKA:
G6S2FDC3BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
64 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords:
G6S2FDC3
Different packaging options available. See Alternatives
IN STOCK:
606
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.684
$36.840
50
$3.107
$155.350
250
$2.605
$651.250
500
$2.478
$1,239.000
1,000
$2.263
$2,263.000
3,000
$2.241
$6,723.000
5,000
$2.218
$11,090.000
8,000
+
$2.196
$17,568.000
Please Note:
Item may be subject to tariff fee if shipping within the United States