help desk software
DATA SHEET

G6S-2F-DC5

Omron Electronics

Signal Relay 5VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-DC5
Alias/AKA:
G6S2FDC5BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing12536
Coil Current:
28.1 mA
Contact Form:
2 Form C12515
The OMRON ELECTRONICS G6S2FDC5BYOMZ is a reliable and efficient electronic component designed for various industrial applications. This compact and high-performance relay module features 2 form C (DPDT) contacts, creating flexibility for different circuit configurations. With a rated voltage of 5V DC, it seamlessly integrates into electronic systems, providing secure and stable switching operations. Additionally, the G6S2FDC5BYOMZ boasts exceptional build quality and durability, ensuring long-lasting performance even in harsh conditions. Trust OMRON ELECTRONICS for your electrical needs and experience the reliability and efficiency offered by the G6S2FDC5BYOMZ.
Search Keywords:
G6S2FDC5
IN STOCK: 1,043
Ships today, if you order in
On Order:
2,000   can ship 5/15/25 
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.47
$34.700
50
$2.47
$123.500
250
$2.20
$550.000
500
$2.15
$1,075.000
1,000
$2.11
$2,110.000
3,000
$2.08
$6,240.000
5,000
$2.04
$10,200.000
8,000 +
$2.01
$16,080.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models