G6S2FDC5BYOMZ
Omron ElectronicsTelecom Relay - DPDT (2 Form C) - 5VDC Coil - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S2FDC5BYOMZ
Alias/AKA:
G6S-2F-DC5
RoHS:
Yes
Supplier Standard Pack
1000
The OMRON ELECTRONICS G6S2FDC5BYOMZ is a reliable and efficient electronic component designed for various industrial applications. This compact and high-performance relay module features 2 form C (DPDT) contacts, creating flexibility for different circuit configurations. With a rated voltage of 5V DC, it seamlessly integrates into electronic systems, providing secure and stable switching operations. Additionally, the G6S2FDC5BYOMZ boasts exceptional build quality and durability, ensuring long-lasting performance even in harsh conditions. Trust OMRON ELECTRONICS for your electrical needs and experience the reliability and efficiency offered by the G6S2FDC5BYOMZ.
Search Keywords:
G6S2FDC5BYOMZ
Different packaging options available. See Alternatives
IN STOCK:
1,043
Can Ship immediately
On Order:
1,000
can ship 5/15/25
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.47
$34.700
50
$2.47
$123.500
250
$2.20
$550.000
500
$2.15
$1,075.000
1,000
$2.11
$2,110.000
3,000
$2.08
$6,240.000
5,000
$2.04
$10,200.000
8,000
+
$2.01
$16,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IM06TS
Signal Relay 12VDC 2A DPDT(10x6x5.65)mm THT
5747301-2
D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series -...
G3VM-21UR11(TR05)
Solid state relay - SPST-NO - 1 Form A – 4 SMD - Pitch 2.45mm – 1 A – 20 V
6-104069-2
24 sys 50 hdr drra shrd sn
JW2SN-DC24V
General Purpose Relay - JW Series - Power - Non Latching - DPDT - 24 VDC - 5 A.