Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-DC9
Alias/AKA:
G6S2FDC9BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
N/A
Contact Form:
2 Form C
Signal Relay 9VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords:
G6S2FDC9
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$4.38
$1,095.000
500
$2.69
$1,345.000
750
$2.13
$1,597.500
1,000
+
$2.09
$2,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States