G6S-2F-TR-DC3
Omron ElectronicsSignal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-TR-DC3
Alias/AKA:
G6S2FTRDC3BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
64 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G6S-2F-TR-DC3 is a high-quality signal relay designed for electronic circuits requiring reliable switching at low power levels. This versatile relay features a double-pole double-throw (DPDT) configuration capable of handling up to 2A of current at 3VDC. With compact dimensions of 14.8x9.2x9.2mm, this surface-mount device is ideal for space-constrained applications. Trust OMRON's reputation for excellence in electronic components with the G6S-2F-TR-DC3 signal relay.
Search Keywords:
G6S2FTRDC3
Different packaging options available. See Alternatives
IN STOCK:
2,129
Ships today, if you order in
Manufacturer Stock:
800
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.215
$32.150
50
$2.426
$121.300
250
$2.365
$591.250
800
$2.302
$1,841.600
1,600
$2.279
$3,646.400
3,200
$2.257
$7,222.400
5,600
$2.234
$12,510.400
8,000
+
$2.212
$17,696.000
Product Guides