Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-TR-DC9
Alias/AKA:
G6S2FTRDC9BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
9 V
Maximum Current Rating:
2 A
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Surface-Mounting Relay
Search Keywords:
G6S2FTRDC9
IN STOCK:
0
MOQ for out of Stock Qty:
200
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
200
$4.23
$846.000
400
$2.60
$1,040.000
600
$2.06
$1,236.000
800
+
$2.02
$1,616.000
Please Note:
Item may be subject to tariff fee if shipping within the United States