help desk software
DATA SHEET

G6S-2F-Y-DC12

Omron Electronics

Signal Relay 12VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-Y-DC12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing12536
Coil Current:
16.7 mA
Contact Form:
2 Form C12515
The OMRON ELECTRONICS part G6S-2F-Y-DC12 is a compact and high-performance signal relay. It operates at 12VDC and can handle a current of up to 2A. The relay has a double-pole double-throw (DPDT) configuration, making it versatile for various applications. With dimensions of 14.8mm x 9.2mm x 9.2mm, this relay is designed for surface-mount installation. It offers reliable and efficient switching capabilities, making it ideal for use in electronic devices and circuits that require signal control.
Search Keywords:
G6S2FYDC12
  Different packaging options available.  See Alternatives
IN STOCK: 1,650
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
50
$2.71
$135.500
250
$2.51
$627.500
500
$2.40
$1,200.000
1,000
$2.30
$2,300.000
3,000
$2.18
$6,540.000
5,000
$2.15
$10,750.000
8,000 +
$2.12
$16,960.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models