Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-Y-TR-DC12
Alias/AKA:
G6S2FYTRDC12BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
16.7 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords:
G6S2FYTRDC12
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,600
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.33
$33.300
50
$2.79
$139.500
250
$2.58
$645.000
800
$2.37
$1,896.000
1,600
$2.31
$3,696.000
3,200
$2.25
$7,200.000
5,600
$2.21
$12,376.000
8,000
+
$2.18
$17,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States