help desk software
DATA SHEET

G6S-2F-Y-TR-DC24

Omron Electronics

Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-Y-TR-DC24
Alias/AKA:
G6S2FYTRDC24BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
9.6 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords:
G6S2FYTRDC24
  Different packaging options available.  See Alternatives
IN STOCK: 800
Ships today, if you order in
Manufacturer Stock:
1,600   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.97
$19.850
50
$3.22
$161.000
100
$3.17
$317.000
250
$2.99
$747.500
800
$2.82
$2,256.000
1,600
$2.75
$4,400.000
3,200
$2.68
$8,576.000
5,600 +
$2.64
$14,784.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models