Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2F-Y-TR-DC3
Alias/AKA:
G6S2FYTRDC3BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
64 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords:
G6S2FYTRDC3
IN STOCK:
0
MOQ for out of Stock Qty:
200
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
200
$4.42
$884.000
400
$2.72
$1,088.000
600
$2.15
$1,290.000
800
+
$2.11
$1,688.000
Please Note:
Item may be subject to tariff fee if shipping within the United States