Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-DC12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs
Coil Current:
11.7 mA
Contact Form:
2 Form C
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords:
G6S2GDC12
Different packaging options available. See Alternatives
IN STOCK:
1,804
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.11
$31.100
50
$2.64
$132.000
250
$2.45
$612.500
500
$2.35
$1,175.000
1,000
$2.27
$2,270.000
3,000
$2.16
$6,480.000
5,000
$2.12
$10,600.000
8,000
+
$2.09
$16,720.000