Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-DC24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs12536
Coil Current:
8.3 mA
Contact Form:
2 Form C12515
Signal Relay 24VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
Search Keywords:
G6S2GDC24
Different packaging options available. See Alternatives
IN STOCK:
1,768
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
10
$3.299
$32.990
50
$3.013
$150.650
250
$2.702
$675.500
500
$2.566
$1,283.000
1,000
$2.507
$2,507.000
3,000
$2.459
$7,377.000
5,000
$2.371
$11,855.000
8,000
+
$2.347
$18,776.000
Please Note:
Item may be subject to tariff fee if shipping within the United States