G6S-2G-DC3
Omron ElectronicsSignal Relay 3VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-DC3
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs12536
Coil Current:
64 mA
Contact Form:
2 Form C12515
The OMRON ELECTRONICS part G6S-2G-DC3 is a signal relay designed for electronic devices that require a compact and reliable solution. This relay operates at 3VDC, allowing for compatibility with low voltage circuits. It features a DPDT configuration, providing two sets of contacts for versatile switching applications. The small form factor of this relay, measuring 14.8mm in length, 7.3mm in width, and 9.2mm in height, makes it ideal for surface mount technology (SMT) applications where space is limited. With a maximum current rating of 2A, the G6S-2G-DC3 can handle a variety of electrical loads. This signal relay from OMRON ELECTRONICS combines high performance, reliability, and a compact design to meet the demands of modern electronic systems.
Search Keywords:
G6S2GDC3
Different packaging options available. See Alternatives
IN STOCK:
62
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$6.98
$69.800
50
$4.65
$232.500
100
$4.45
$445.000
250
$4.01
$1,002.500
500
$3.91
$1,955.000
750
$3.85
$2,887.500
1,000
+
$3.79
$3,790.000
Please Note:
Item may be subject to tariff fee if shipping within the United States