Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-DC5
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs
Coil Current:
28.1 mA
Contact Form:
2 Form C
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords:
G6S2GDC5
Different packaging options available. See Alternatives
IN STOCK:
1,979
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.27
$32.700
50
$2.74
$137.000
250
$2.54
$635.000
500
$2.43
$1,215.000
1,000
$2.33
$2,330.000
3,000
$2.21
$6,630.000
5,000
$2.17
$10,850.000
8,000
+
$2.14
$17,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States