help desk software
DATA SHEET

G6S-2G-TR-DC12

Omron Electronics

Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-TR-DC12
Alias/AKA:
G6S2GTRDC12BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs
Coil Current:
11.7 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6S-2G-TR-DC12 is a high-quality signal relay designed for various electronic applications. With a compact size of 14.8x7.3x9.2mm, this relay offers a dual-pole double-throw (DPDT) configuration, making it suitable for controlling multiple circuits simultaneously. It operates at 12VDC and can handle a current of up to 2A. With its surface-mount design, it can be easily mounted on PCBs, making it ideal for use in compact electronic devices. This reliable and durable relay from OMRON ELECTRONICS ensures efficient signal control and seamless performance.
Search Keywords:
G6S2GTRDC12
  Different packaging options available.  See Alternatives
IN STOCK: 1,600
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.76
$47.600
50
$4.68
$234.000
100
$4.61
$461.000
200
$4.54
$908.000
400
$2.80
$1,120.000
600
$2.21
$1,326.000
800 +
$2.17
$1,736.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models