G6S-2G-TR-DC24
Omron ElectronicsSignal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-TR-DC24
Alias/AKA:
G6S2GTRDC24BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs
Coil Current:
8.3 mA
Contact Form:
2 Form C
The OMRON G6S-2G-TR-DC24 is a compact and high-performance signal relay designed for reliable switching operations. With a rated voltage of 24VDC and a contact rating of 2A, this double-pole, double-throw (DPDT) relay is ideal for various applications in electronic devices.Featuring a small footprint of just 14.8x7.3x9.2mm, this surface-mount device (SMD) relay is space-efficient and easy to integrate into your circuit board designs. It offers exceptional electrical characteristics and is capable of withstanding high surge voltages, ensuring durable and stable performance.The OMRON G6S-2G-TR-DC24 signal relay is a well-engineered component for signal amplification, power switching, and control in a wide range of electronic applications such as telecommunications, industrial automation, consumer electronics, and more. Built with OMRON's reputation for quality and reliability, this relay is a dependable choice for your circuitry needs.
Search Keywords:
G6S2GTRDC24
Different packaging options available. See Alternatives
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$2.47
$247.000
250
$2.43
$607.500
800
$2.38
$1,904.000
1,600
$2.34
$3,744.000
3,200
$2.31
$7,392.000
5,600
$2.27
$12,712.000
8,000
$2.24
$17,920.000
10,400
+
$2.21
$22,984.000
Please Note:
Item may be subject to tariff fee if shipping within the United States