help desk software
DATA SHEET

G6S-2G-Y-DC24

Omron Electronics

Compact, Surface-mounting, 2-pole Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-Y-DC24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs
Coil Current:
9.6 mA
Contact Form:
2 Form C
Compact, Surface-mounting, 2-pole Relay
Search Keywords:
G6S2GYDC24
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.71
$18.550
50
$3.05
$152.500
100
$3.01
$301.000
250
$2.85
$712.500
500
$2.70
$1,350.000
1,000
$2.66
$2,660.000
3,000
$2.57
$7,710.000
5,000 +
$2.53
$12,650.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models