Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-Y-TR-DC12
Alias/AKA:
G6S2GYTRDC12BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs
Coil Current:
16.7 mA
Contact Form:
2 Form C
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords:
G6S2GYTRDC12
Different packaging options available. See Alternatives
IN STOCK:
590
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.97
$49.700
50
$4.90
$245.000
100
$4.82
$482.000
200
$4.75
$950.000
400
$2.92
$1,168.000
600
$2.31
$1,386.000
800
+
$2.27
$1,816.000
Please Note:
Item may be subject to tariff fee if shipping within the United States