G6S2YDC5BYOMZ
Omron ElectronicsSignal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S2YDC5BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
Supplier Standard Pack
1000
Package Type:
The OMRON ELECTRONICS G6S-2-Y-DC5 is a compact and high-quality signal relay designed for various electronic applications. It operates at 5VDC and can handle up to 2A current. This relay features a Double Pole Double Throw (DPDT) configuration, allowing it to switch between two separate circuits simultaneously. With dimensions of 14.8x7.3x9.2mm, it is highly space-efficient and can be easily mounted through-hole (THT) in a circuit board. The G6S-2-Y-DC5 is a reliable and versatile option for controlling and amplifying signals in a wide range of electronic systems.
Search Keywords:
G6S2YDC5BYOMZ
IN STOCK:
1,648
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
11/25/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.36
$33.600
100
$1.97
$197.000
250
$1.91
$477.500
500
$1.87
$935.000
1,000
$1.83
$1,830.000
3,000
$1.81
$5,430.000
5,000
$1.78
$8,900.000
8,000
+
$1.75
$14,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MCP40D18T-103E/LT
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
612NH
DC Fan Axial Ball Bearing - 12V - 8V to 15V - 27.1CFM - 37dB - 60 X 60 X 25.4mm - 5600RPM...