Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2-DC12
Alias/AKA:
G6SK2DC12BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
PC Pin
Coil Current:
16.7 mA
Contact Form:
2 Form C
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords:
G6SK2DC12
IN STOCK:
505
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.201
$42.010
50
$3.568
$178.400
250
$3.015
$753.750
500
$2.829
$1,414.500
1,000
$2.658
$2,658.000
3,000
$2.631
$7,893.000
5,000
$2.605
$13,025.000
8,000
+
$2.579
$20,632.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides