Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2-DC24
Alias/AKA:
G6SK2DC24BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords:
G6SK2DC24
IN STOCK:
791
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.233
$26.165
50
$4.024
$201.200
100
$3.745
$374.500
250
$3.307
$826.750
500
$3.093
$1,546.500
750
$3.062
$2,296.500
1,000
+
$2.917
$2,917.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MHDETZK15K
Cma 15 Straight Exit Metal Cover Nickel
RLF100-11/14
DC Blower Centrifugal Ball Bearing 24V 16V to 30V 37.7CFM 60dB
LCA4-38F-L
One-hole, standard barrel with window lug, #4 – #3 AWG STR, #2 AWG SOL wire, 90 angle tong...
55A1121-22-0/9-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
W2P
Connector Accessory - Wedge Lock - 2 Way Receptacle - DT Series.