help desk software
DATA SHEET

G6SK-2-DC5

Omron Electronics

Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2-DC5
Alias/AKA:
G6SK2DC5BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords:
G6SK2DC5
  This product is discontinued, but still in stock
IN STOCK: 760
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.758
$27.580
50
$2.363
$118.150
250
$2.214
$553.500
500
$2.192
$1,096.000
1,000
$2.170
$2,170.000
3,000
$2.148
$6,444.000
5,000
$2.127
$10,635.000
8,000 +
$2.105
$16,840.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
G6SK2DC5BYOMZ
G6SK2DC5BYOMZ
VIEW PRODUCT
Tools/3D Models
Product Guides