help desk software
DATA SHEET

G6SK-2F-DC3

Omron Electronics

Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2F-DC3
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
67 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G6SK-2F-DC3 is a high-quality signal relay designed for reliable performance in various electronic applications. Featuring a compact size of 14.8x9.2x9.2mm, this relay offers a space-saving solution for your circuit design. With a coil voltage of 3VDC, it draws minimal power while efficiently switching signals. The DPDT (Double Pole Double Throw) configuration allows for versatile switching options, making it suitable for a wide range of signal control tasks. Additionally, the relay can handle a current rating of 2A, ensuring optimal conductivity and power transmission. The surface-mount package design enables easy installation and integration onto PCBs. Trust the OMRON ELECTRONICS G6SK-2F-DC3 signal relay for outstanding performance and lasting durability in your electronic designs.
Search Keywords:
G6SK2FDC3
IN STOCK: 0
On Order:
2,155   can ship 12/20/24 
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.19
$31.900
50
$3.04
$152.000
250
$2.71
$677.500
500
$2.59
$1,295.000
1,000
$2.49
$2,490.000
3,000
$2.43
$7,290.000
5,000
$2.38
$11,900.000
8,000 +
$2.33
$18,640.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides