Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2F-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
44.4 mA
Contact Form:
2 Form C
Signal Relay 4.5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords:
G6SK2FDC45
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
250
$4.97
$1,242.500
500
$3.06
$1,530.000
750
$2.42
$1,815.000
1,000
+
$2.37
$2,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides