Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2F-TR-DC24
Alias/AKA:
G6SK2FTRDC24BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
12.5 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords:
G6SK2FTRDC24
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
200
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
200
$5.51
$1,102.000
400
$3.39
$1,356.000
600
$2.68
$1,608.000
800
+
$2.63
$2,104.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides