G6SK-2G-TR-DC12
Omron ElectronicsSignal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2G-TR-DC12
Alias/AKA:
G6SK2GTRDC12BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs
Coil Current:
16.7 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6SK-2G-TR-DC12 is a compact and reliable signal relay designed for various electronic applications. This double-pole double-throw (DPDT) relay features a 12VDC coil, capable of handling up to 2A of current. With a compact size of 14.8x7.3x9.2mm and surface-mount design, the G6SK-2G-TR-DC12 is ideal for space-constrained PCB layouts. Trust OMRON's high-quality construction and performance for your signal switching needs.
Search Keywords:
G6SK2GTRDC12
IN STOCK:
800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.95
$19.750
50
$3.50
$175.000
100
$3.44
$344.000
200
$3.38
$676.000
400
$3.33
$1,332.000
600
$3.28
$1,968.000
800
+
$2.97
$2,376.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides