Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2-H-DC24
Alias/AKA:
G6SK2HDC24BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
PC Pin
Coil Current:
13 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords:
G6SK2HDC24
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$4.92
$1,230.000
500
$3.03
$1,515.000
750
$2.40
$1,800.000
1,000
+
$2.35
$2,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides