Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SU-2-DC3
Alias/AKA:
G6SU2DC3BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords:
G6SU2DC3
IN STOCK:
3,853
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
10
$3.236
$32.360
50
$2.587
$129.350
250
$2.537
$634.250
500
$2.511
$1,255.500
1,000
$2.486
$2,486.000
3,000
$2.461
$7,383.000
5,000
$2.437
$12,185.000
8,000
+
$2.412
$19,296.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3RA19112FA00
Hybrid Link Module Electrical And Mechanical For 3Rv1.1 Screw type Technology
9028240000
Wire End Ferrule - 26AWG - Grey - O/A L: 12mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
NP8S2D203QE
Sealed Industrial Pushbutton Switches
RF334012
Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT
D1D20
Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output...