G6WK-1F-DC4.5
Omron ElectronicsElectromechanical Relay 4.5VDC 56Ohm 0.5A SPDT (22.2x11.6x9.2)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6WK-1F-DC4.5
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Latching Double Coil
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
16
Operating Temperature:
-40 to 70 °C
Dimension:
22.2 x 11.6 x 9.2 mm
Termination Style:
Gull Wing
Life Cycle:
Discontinued
Electromechanical Relay 4.5VDC 56Ohm 0.5A SPDT (22.2x11.6x9.2)mm SMD High Frequency Relay
Search Keywords:
G6WK1FDC45
This product is discontinued, but still in stock
IN STOCK:
25
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$133.30
$133.300
5
$122.15
$610.750
10
$116.04
$1,160.400
25
$110.45
$2,761.250
50
$105.32
$5,266.000
100
$81.23
$8,123.000
250
+
$76.49
$19,122.500
Product Guides