G6Z-1FE-A-DC24
Omron ElectronicsElectromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (( 20mm 8.6mm 9.3mm)) SMD High Frequency Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6Z-1FE-A-DC24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
9
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 8.6 x 9.3 mm
Termination Style:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (( 20mm 8.6mm 9.3mm)) SMD High Frequency Relay Automotive
Search Keywords:
G6Z1FEADC24
This product is discontinued, but still in stock
IN STOCK:
33
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$7.28
$182.000
50
$6.89
$344.500
100
$5.03
$503.000
250
$4.70
$1,175.000
500
$3.94
$1,970.000
1,000
+
$3.75
$3,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides