G6Z-1FE-A-DC9
Omron ElectronicsElectromechanical Relay 9VDC 405Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6Z-1FE-A-DC9
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
9
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 9.6 x 9.3 mm
Termination Style:
Gull Wing
Life Cycle:
Discontinued
Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Search Keywords:
G6Z1FEADC9
This product is discontinued, but still in stock
IN STOCK:
116
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.06
$55.300
25
$7.10
$177.500
50
$7.03
$351.500
100
$5.18
$518.000
250
$4.85
$1,212.500
500
$4.06
$2,030.000
1,000
+
$3.87
$3,870.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides