help desk software
DATA SHEET

G6Z-1FE-A-TR-DC9

Omron Electronics

Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6Z-1FE-A-TR-DC9
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
9
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 9.6 x 9.3 mm
Termination Style:
Gull Wing
Life Cycle:
Discontinued
Electromechanical Relay 9VDC 405Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Search Keywords:
G6Z1FEATRDC9
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides