G6Z-1FE-DC3
Omron ElectronicsElectromechanical Relay 3VDC 45Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6Z-1FE-DC3
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
9
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 9.6 x 9.3 mm
Termination Style:
Gull Wing
Life Cycle:
Discontinued
Electromechanical Relay 3VDC 45Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Search Keywords:
G6Z1FEDC3
This product is discontinued, but still in stock
IN STOCK:
300
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.28
$41.400
25
$7.16
$179.000
100
$4.85
$485.000
250
$4.54
$1,135.000
500
$3.75
$1,875.000
1,000
$3.63
$3,630.000
2,500
$3.58
$8,950.000
5,000
+
$3.16
$15,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides