G6Z-1F-TR-DC24
Omron ElectronicsElectromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6Z-1F-TR-DC24
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
11
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 9.6 x 9.3 mm
Termination Style:
Gull Wing
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Search Keywords:
G6Z1FTRDC24
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides