help desk software
DATA SHEET

G7L-1A-BJ-CB-AC200/240

Omron Electronics

Power Relay 200/240VAC 30A SPST-NO(52.5x34.5x55)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-BJ-CB-AC200/240
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 200/240VAC 30A SPST-NO(52.5x34.5x55)mm Bracket
Search Keywords:
G7L1ABJCBAC200240
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.88
$69.400
20
$12.57
$251.400
40
$12.01
$480.400
60
$11.83
$709.800
100
$11.50
$1,150.000
260
$11.02
$2,865.200
500 +
$10.73
$5,365.000
Tools/3D Models
Product Guides