G7L-1A-BUBJ-CB-DC24
Omron ElectronicsPower Relay 24VDC 30A SPST-NO(52.5x34.5x49)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-BUBJ-CB-DC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The OMRON ELECTRONICS G7L-1A-BUBJ-CB-DC24 Power Relay is a high-quality and durable 24VDC relay capable of handling up to 30A of current. This SPST-NO (Single Pole Single Throw - Normally Open) relay is perfect for various industrial and commercial applications. With a compact size of 52.5x34.5x49mm, the relay comes with a convenient bracket for easy installation. Whether you need a reliable relay for automotive, machinery, or other electrical systems, the OMRON ELECTRONICS G7L-1A-BUBJ-CB-DC24 is an excellent choice.
Search Keywords:
G7L1ABUBJCBDC24
IN STOCK:
411
Ships today, if you order in
Manufacturer Stock:
1,420
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
5
$13.22
$66.100
20
$11.75
$235.000
40
$10.61
$424.400
60
$10.45
$627.000
100
$10.30
$1,030.000
260
$10.14
$2,636.400
500
+
$9.99
$4,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
323758
Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.65 mm² - PIDG Series - Red.
1-962915-1
TAB 2.8x0.8 CONTACT CS SWS Sn
1658640-1
HDP-20,RCPT,SIZE 5, 50 POSN
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
1838274-2
Circular Connector - Receptacle - Female Sockets - 4 Position - M12 Shell Size - 5A 250VAC...