help desk software
DATA SHEET

G7L-1A-P-CB-DC48

Omron Electronics

Electromechanical Relay 48VDC 1.22KOhm 20A SPST-NO (( 52.5mm 35.5mm 41mm)) THT General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-P-CB-DC48
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Electromechanical Relay 48VDC 1.22KOhm 20A SPST-NO (( 52.5mm 35.5mm 41mm)) THT General Purpose Relay
Search Keywords:
G7L1APCBDC48
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.88
$69.400
20
$12.57
$251.400
40
$12.01
$480.400
60
$11.83
$709.800
100
$11.50
$1,150.000
260
$11.02
$2,865.200
500 +
$10.73
$5,365.000
Tools/3D Models
Product Guides