help desk software
DATA SHEET

G7L-1A-TUB-CB-AC100/120

Omron Electronics

Power relay ideally suited for high inrush fluid pump control .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-TUB-CB-AC100/120
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
The G7L-1A-TUB-CB-AC100/120 is a Power Relay with AC coil. This G7L-series relay has 1NO (SPST) Ag alloy contact with test button. High-capacity, High-dielectric-strength relay compatible with momentary voltage drops. 0.25 inch quick-connect terminals and upper bracket mounting. UL Class B construction standard. Safety design with contact gap of 3mm. Wide-range AC-activated coil Miniature size for maximum switching power, particularly for inductive loads Flame-resistant materials (UL94V-0 qualifying) used for all insulation material No contact chattering for momentary voltage drops up to 50% of rated voltage -25 to 60°C Operating temperature range Applications Power Management, HVAC, Lighting, Motor Drive & Control
Search Keywords:
G7L1ATUBCBAC100120
IN STOCK: 620
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.58
$171.600
40
$8.45
$338.000
60
$8.33
$499.800
100
$8.20
$820.000
260
$8.08
$2,100.800
500
$7.96
$3,980.000
1,000 +
$7.84
$7,840.000
Tools/3D Models
Product Guides