help desk software
DATA SHEET

G7L-1A-TUB-CB-AC12

Omron Electronics

Power relay ideally suited for high inrush fluid pump control .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-TUB-CB-AC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
The OMRON ELECTRONICS part G7L-1A-TUB-CB-AC12 is a power relay that is specifically designed for high inrush fluid pump control. This relay is ideally suited for applications where there is a significant amount of current flowing through the pump during its startup phase. With its robust construction and high-quality components, this power relay can handle the initial surge of current that occurs when a fluid pump is activated. This makes it a reliable and efficient solution for controlling fluid pumps in various industrial and commercial settings.Featuring a compact and durable design, the G7L-1A-TUB-CB-AC12 power relay can be easily installed and integrated into existing systems. Its compact size allows for flexibility in installation, even in limited space environments.Additionally, this power relay has been engineered to provide long-lasting performance and reliability. It is built to withstand high temperatures, vibrations, and other harsh conditions commonly encountered in pump control applications. Designed by OMRON ELECTRONICS, a trusted and renowned manufacturer of electronic components, the G7L-1A-TUB-CB-AC12 power relay offers excellent quality, durability, and performance. Whether you need to control fluid pumps for industrial processes, water supply systems, or irrigation systems, this power relay is a reliable choice for managing high inrush current efficiently.
Search Keywords:
G7L1ATUBCBAC12
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$9.93
$198.600
40
$9.48
$379.200
60
$9.34
$560.400
100
$9.20
$920.000
260
$8.70
$2,262.000
500
$8.47
$4,235.000
1,000 +
$8.34
$8,340.000
Tools/3D Models
Product Guides