G7L-1A-TUB-CB-AC200/240
Omron ElectronicsPower relay ideally suited for high inrush fluid pump control
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-TUB-CB-AC200/240
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Power relay ideally suited for high inrush fluid pump control
Search Keywords:
G7L1ATUBCBAC200240
IN STOCK:
0
On Order:
50
can ship 2/5/25
Minimum Order:
20
Multiple:
20
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
20
$11.04
$220.800
40
$10.87
$434.800
60
$10.71
$642.600
100
$9.58
$958.000
260
$9.39
$2,441.400
500
$8.45
$4,225.000
1,000
+
$8.32
$8,320.000
Product Guides