help desk software
DATA SHEET

G7L-1A-TUB-CB-DC12

Omron Electronics

Power relay ideally suited for high inrush fluid pump control

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-TUB-CB-DC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Power relay ideally suited for high inrush fluid pump control
Search Keywords:
G7L1ATUBCBDC12
IN STOCK: 30
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.93
$178.600
40
$8.80
$352.000
60
$8.56
$513.600
100
$8.33
$833.000
260
$7.90
$2,054.000
500
$7.71
$3,855.000
1,000 +
$7.59
$7,590.000
Tools/3D Models
Product Guides