help desk software
DATA SHEET

G7L1ATUBJCBAC100120

Omron Electronics

Electromechanical Relay 100/120VAC 5.26KOhm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L1ATUBJCBAC100120
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Electromechanical Relay 100/120VAC 5.26KOhm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Search Keywords:
G7L1ATUBJCBAC100120
IN STOCK: 0
Factory Lead-Time
55 Weeks
Tools/3D Models
Product Guides