G7L-1A-TUB-J-CB-AC12
Omron ElectronicsElectromechanical Relay 12VAC 75Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-TUB-J-CB-AC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Electromechanical Relay 12VAC 75Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Search Keywords:
G7L1ATUBJCBAC12
IN STOCK:
17
Can Ship immediately
You may purchase in-stock quantity up to 17
Minimum Order:
20
Available in less than min:
17
Multiple:
20
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$10.527
$10.527
20
$9.570
$191.400
40
$9.170
$366.800
60
$9.030
$541.800
100
$8.900
$890.000
260
$8.470
$2,202.200
500
$8.260
$4,130.000
1,000
+
$8.140
$8,140.000
Product Guides