G7L-1A-TUB-J-CB-AC200/240
Omron ElectronicsElectromechanical Relay 200/240VAC 21KOhm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-TUB-J-CB-AC200/240
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Electromechanical Relay 200/240VAC 21KOhm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Search Keywords:
G7L1ATUBJCBAC200240
IN STOCK:
560
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
20
$9.55
$191.000
40
$9.27
$370.800
60
$9.17
$550.200
100
$9.03
$903.000
260
$8.86
$2,303.600
500
$8.68
$4,340.000
1,000
+
$8.60
$8,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
SR2P-06
Conn Relay Socket SKT 8 POS Screw ST
F8025X24B-FHR
Fan Tubeaxial - 24VDC - Square - 80mm x 80mm - Ball - 53.0 CFM (1.48m³/min) - 39.0 dB(A) -...
F.5X1LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 0.5"W x 1"H - 6' Length - LF PVC
P14-10R-M
Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, bulk package.