G7L-1A-TUB-J-CB-DC12
Omron ElectronicsElectromechanical Relay 12VDC 75Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-TUB-J-CB-DC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
The OMRON ELECTRONICS G7L-1A-TUB-J-CB-DC12 is a high-quality electromechanical relay designed for use in various applications. With a rated voltage of 12VDC and a resistance of 75Ohm, this relay can handle a maximum current of 30A, making it suitable for switching heavy loads. The SPST-NO (Single Pole Single Throw - Normally Open) configuration ensures a simple and reliable switching operation. The relay features a compact design with dimensions of 68.5mm x 33.5mm x 47mm, making it easy to integrate into different systems. Additionally, it comes with a bracket for convenient mounting. The G7L-1A-TUB-J-CB-DC12 is a general-purpose relay that can be used for a wide range of applications, such as industrial control systems, HVAC equipment, and automotive applications. It offers exceptional performance, durability, and reliability, making it an excellent choice for various electrical projects.
Search Keywords:
G7L1ATUBJCBDC12
IN STOCK:
547
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
20
$11.73
$234.600
40
$11.56
$462.400
60
$11.39
$683.400
100
$10.13
$1,013.000
260
$9.97
$2,592.200
500
$9.83
$4,915.000
1,000
+
$8.61
$8,610.000
Product Guides