G7L-1A-TUB-J-CB-DC24
Omron ElectronicsElectromechanical Relay 24VDC 303Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-1A-TUB-J-CB-DC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
The OMRON ELECTRONICS part G7L-1A-TUB-J-CB-DC24 is an electromechanical relay designed for high current switching applications. It operates on a 24VDC coil voltage with a resistance of 303Ohm and has a single-pole, single-throw normally open configuration. With its robust construction and high-quality materials, this general purpose relay offers reliable and long-lasting performance.The relay is compact in size, measuring approximately 68.5mm in length, 33.5mm in width, and 47mm in height. It is equipped with a bracket for easy mounting and installation.Designed for a maximum current of 30A, this relay is suitable for various industrial and automotive applications. It provides a reliable and efficient solution for controlling high-power devices and equipment.Order the OMRON ELECTRONICS G7L-1A-TUB-J-CB-DC24 relay today and experience its exceptional performance and durability.
Search Keywords:
G7L1ATUBJCBDC24
IN STOCK:
536
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
20
$9.80
$196.000
40
$9.65
$386.000
60
$9.03
$541.800
100
$8.64
$864.000
260
$8.10
$2,106.000
500
$7.94
$3,970.000
1,000
+
$7.82
$7,820.000
Product Guides