help desk software
DATA SHEET

G7L-2A-B-CB-AC100/120

Omron Electronics

Power Relay 100/120VAC 5.26KOhm 25A DPST-NO(52.5x34.5x55)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-B-CB-AC100/120
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 100/120VAC 5.26KOhm 25A DPST-NO(52.5x34.5x55)mm Bracket
Search Keywords:
G7L2ABCBAC100120
IN STOCK: 6
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.39
$76.950
20
$14.04
$280.800
40
$13.45
$538.000
60
$13.09
$785.400
100
$12.89
$1,289.000
260
$12.42
$3,229.200
500 +
$12.11
$6,055.000
Tools/3D Models