Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BJ-CB-AC100/120
RoHS:
No
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 100/120VAC 25A DPST-NO(52.5x34.5x55)mm Bracket
Search Keywords:
G7L2ABJCBAC100120
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$16.80
$84.000
20
$15.22
$304.400
40
$14.54
$581.600
60
$14.12
$847.200
100
$13.91
$1,391.000
260
$12.99
$3,377.400
500
+
$12.79
$6,395.000