Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BJ-CB-DC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO10703
Mounting:
Bracket Mount10716
Termination Style:
Screw Terminal10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-20 to 85 °C
Power Relay 24VDC 25A DPST-NO(52.5mm 34.5mm 55mm) Bracket
Search Keywords:
G7L2ABJCBDC24
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$16.07
$80.350
20
$14.56
$291.200
40
$13.91
$556.400
60
$13.51
$810.600
100
$13.30
$1,330.000
260
$12.77
$3,320.200
500
+
$12.42
$6,210.000